Part Details for 1812Y0250824MXT by Syfer Technology
Overview of 1812Y0250824MXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y0250824MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y0250824MXT-ND
|
DigiKey | CAP CER 0.82UF 25V X7R 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3558 | Buy Now |
Part Details for 1812Y0250824MXT
1812Y0250824MXT CAD Models
1812Y0250824MXT Part Data Attributes
|
1812Y0250824MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0250824MXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y0250824MXT
This table gives cross-reference parts and alternative options found for 1812Y0250824MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0250824MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B824M250DX100H-HK | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250DX100H-HK |
1812J0250824MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250824MXT vs 1812J0250824MXR |
1812Y0250824MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250824MXT vs 1812Y0250824MXT |
1812B824M250YX100HW-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250YX100HW-HB |
1812B824M250VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250VX100TM |
1812B824M250SX100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250SX100 |
1812B824M250YX100HT-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250YX100HT-HB |
1812B824M250NX100T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250NX100T |
CE1812-824-M025RB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | RCD Components Inc | 1812Y0250824MXT vs CE1812-824-M025RB |
1812B824M250PX100HW-HS | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1812, | Knowles Capacitors | 1812Y0250824MXT vs 1812B824M250PX100HW-HS |