Part Details for 1812Y0250564JXT by Syfer Technology
Overview of 1812Y0250564JXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y0250564JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y0250564JXT-ND
|
DigiKey | CAP CER 0.56UF 25V X7R 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9165 | Buy Now |
Part Details for 1812Y0250564JXT
1812Y0250564JXT CAD Models
1812Y0250564JXT Part Data Attributes
|
1812Y0250564JXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0250564JXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y0250564JXT
This table gives cross-reference parts and alternative options found for 1812Y0250564JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0250564JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B564J250YX100WM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Knowles Capacitors | 1812Y0250564JXT vs 1812B564J250YX100WM |
1812B564J250PX100T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Knowles Capacitors | 1812Y0250564JXT vs 1812B564J250PX100T |
1812B564J250YX100HT-HK | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Knowles Capacitors | 1812Y0250564JXT vs 1812B564J250YX100HT-HK |
1812B564J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y0250564JXT vs 1812B564J250S |
1812B564J250NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Knowles Capacitors | 1812Y0250564JXT vs 1812B564J250NX100TM |
1812B564J250DX100HW-HK | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Knowles Capacitors | 1812Y0250564JXT vs 1812B564J250DX100HW-HK |
1812Y0250564JXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250564JXT vs 1812Y0250564JXB |
1812B564J250YX100TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | Knowles Capacitors | 1812Y0250564JXT vs 1812B564J250YX100TM |
1812A0250564JXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250564JXT vs 1812A0250564JXT |
CE1812-564-J025RCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1812, | RCD Components Inc | 1812Y0250564JXT vs CE1812-564-J025RCQ |