Part Details for 1812Y0160393JFT by Syfer Technology
Overview of 1812Y0160393JFT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y0160393JFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y0160393JFT-ND
|
DigiKey | CAP CER 0.039UF 16V C0G/NP0 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3510 | Buy Now |
Part Details for 1812Y0160393JFT
1812Y0160393JFT CAD Models
1812Y0160393JFT Part Data Attributes
|
1812Y0160393JFT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0160393JFT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0160393JFT
This table gives cross-reference parts and alternative options found for 1812Y0160393JFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0160393JFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J0160393JFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y0160393JFT vs 1812J0160393JFT |
1812Y0160393JFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y0160393JFT vs 1812Y0160393JFR |
1812H0160393JFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0160393JFT vs 1812H0160393JFR |
1812F0160393JFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160393JFT vs 1812F0160393JFR |
1812J0160393JFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160393JFT vs 1812J0160393JFR |
1812J0160393JFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y0160393JFT vs 1812J0160393JFR |
NMC-P1812NPO393J16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812Y0160393JFT vs NMC-P1812NPO393J16TRPF |
1812J0160393JFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160393JFT vs 1812J0160393JFT |
1812Y0160393JFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160393JFT vs 1812Y0160393JFT |
1812F0160393JFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160393JFT vs 1812F0160393JFT |