Part Details for 1812WBT2-1LC by Coilcraft Inc
Overview of 1812WBT2-1LC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT2-1LC | Coilcraft Inc | RF Transformer, 0.8MHz Min, 23MHz Max, 2:1, ROHS COMPLIANT | |
1812WBT-2LB | Coilcraft Inc | RF Transformer, 0.8MHz Min, 60MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT2-1LB | Coilcraft Inc | RF Transformer, 0.8MHz Min, 23MHz Max, 2:1, ROHS COMPLIANT |
Price & Stock for 1812WBT2-1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812WBT2-1LC
|
Mouser Electronics | Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 411 |
|
$0.5900 / $2.5900 | Buy Now |
Part Details for 1812WBT2-1LC
1812WBT2-1LC CAD Models
1812WBT2-1LC Part Data Attributes
|
1812WBT2-1LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812WBT2-1LC
Coilcraft Inc
RF Transformer, 0.8MHz Min, 23MHz Max, 2:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 23 MHz | |
Cut-off Frequency-Min | 0.8 MHz | |
Height | 3.43 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 13.8 µH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |