Part Details for 1812WBT1.5-4LC by Coilcraft Inc
Overview of 1812WBT1.5-4LC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT1.5-2LC | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
1812WBT1.5-2LB | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
1812WBT1.5-3LB | Coilcraft Inc | RF Transformer, 7.2MHz Min, 200MHz Max, 1.5:1, ROHS COMPLIANT |
Price & Stock for 1812WBT1.5-4LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812WBT1.5-4LC
|
Mouser Electronics | Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 470 |
|
$0.5900 / $2.5900 | Buy Now |
Part Details for 1812WBT1.5-4LC
1812WBT1.5-4LC CAD Models
1812WBT1.5-4LC Part Data Attributes
|
1812WBT1.5-4LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812WBT1.5-4LC
Coilcraft Inc
RF Transformer, 38MHz Min, 535MHz Max, 1.5:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 535 MHz | |
Cut-off Frequency-Min | 38 MHz | |
Height | 3.43 mm | |
Insertion Loss | 2.25 dB | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 0.144 µH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |