Part Details for 1812WBT by Coilcraft Inc
Overview of 1812WBT by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT1.5-2LC | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
1812WBT2-1LC | Coilcraft Inc | RF Transformer, 0.8MHz Min, 23MHz Max, 2:1, ROHS COMPLIANT | |
1812WBT-2LB | Coilcraft Inc | RF Transformer, 0.8MHz Min, 60MHz Max, 1:1, ROHS COMPLIANT |