Part Details for 1812WBT-2 by Coilcraft Inc
Overview of 1812WBT-2 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT1.5-2LC | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
1812WBT2-1LC | Coilcraft Inc | RF Transformer, 0.8MHz Min, 23MHz Max, 2:1, ROHS COMPLIANT | |
1812WBT-2LB | Coilcraft Inc | RF Transformer, 0.8MHz Min, 60MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 1812WBT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.8 MHz - 60 MHz RF TRANSFORMER | 8 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for 1812WBT-2
1812WBT-2 CAD Models
1812WBT-2 Part Data Attributes
|
1812WBT-2
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812WBT-2
Coilcraft Inc
RF Transformer, 0.8MHz Min, 60MHz Max, 1:1, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO 1:1 | |
Cut-off Frequency-Max | 60 MHz | |
Cut-off Frequency-Min | 0.8 MHz | |
Height | 3.43 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 5.3 µH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.81 mm |