There are no models available for this part yet.
Overview of 1812W2F2001T4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 1812W2F2001T4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1812W2F2001T4E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0110 / $0.0150 | Order Now |
CAD Models for 1812W2F2001T4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1812W2F2001T4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1812W2F2001T4E
This table gives cross-reference parts and alternative options found for 1812W2F2001T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812W2F2001T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS50SR-2K0-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | RFE International Inc | 1812W2F2001T4E vs RMS50SR-2K0-F |
CR1812F2K0D50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Ever Ohms Technology Co Ltd | 1812W2F2001T4E vs CR1812F2K0D50 |
RC1812F2001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Synton-Tech Corp | 1812W2F2001T4E vs RC1812F2001 |
RMC-262001FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Cinetech Industrial Co Ltd | 1812W2F2001T4E vs RMC-262001FB |
RM50SR-2K0-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | RFE International Inc | 1812W2F2001T4E vs RM50SR-2K0-F |
RMC-262001FK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Cinetech Industrial Co Ltd | 1812W2F2001T4E vs RMC-262001FK |
CR1812F2K0E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Ever Ohms Technology Co Ltd | 1812W2F2001T4E vs CR1812F2K0E04 |