Part Details for 1812SC562MAT4A by Kyocera AVX Components
Overview of 1812SC562MAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812SC562MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM43FR73N562MSTR-ND
|
DigiKey | CAP CER 5600PF 1.5KV X7R 1812 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4450 | Buy Now |
DISTI #
1812SC562MAT4A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 1812SC562MAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43FR73N562MS
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FR73N562MS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 | Buy Now |
DISTI #
581-1812SC562MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 5600pF X7R 181 2 20% Tol HV A 581-1812SC562MAT2A RoHS: Compliant | 0 |
|
$0.3910 / $0.4140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
Part Details for 1812SC562MAT4A
1812SC562MAT4A CAD Models
1812SC562MAT4A Part Data Attributes
|
1812SC562MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SC562MAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812SC562MAT4A
This table gives cross-reference parts and alternative options found for 1812SC562MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812SC562MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812SC562MA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562MA13A |
1812SC562M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562M4Z2A |
1812SC562MAT3A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812 | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562MAT3A |
1812SC562MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562MAZ4A |
1812SC562M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562M4Z4A |
KGM43JR73N562MS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs KGM43JR73N562MS |
1812SC562M4T3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562M4T3A |
1812SC562M4T1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562M4T1A |
1812SC562M4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562M4Z3A |
1812SC562MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812SC562MAT4A vs 1812SC562MAZ2A |