Part Details for 1812SC392ZAX9A by Kyocera AVX Components
Overview of 1812SC392ZAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1812SC392ZAX9A
1812SC392ZAX9A CAD Models
1812SC392ZAX9A Part Data Attributes
|
1812SC392ZAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SC392ZAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.0039uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | 1812(1.5KV,X7R)FLEX | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812SC392ZAX9A
This table gives cross-reference parts and alternative options found for 1812SC392ZAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812SC392ZAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B392Z152PX100M | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152PX100M |
1812B392Z152VX100M | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152VX100M |
LD12SC392ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 1812SC392ZAX9A vs LD12SC392ZAB9A |
1812B392Z152YX100HT-HB | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152YX100HT-HB |
1812B392Z152DX100M | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152DX100M |
1812B392Z152DX100HT-HK | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152DX100HT-HK |
1812B392Z152NX100 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152NX100 |
1812B392Z152VX100 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152VX100 |
LD12SC392ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 1812SC392ZAX9A vs LD12SC392ZAB3A |
1812B392Z152PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1812, | Knowles Capacitors | 1812SC392ZAX9A vs 1812B392Z152PX100TM |