Part Details for 1812SA561KAT1A by KYOCERA AVX Components
Overview of 1812SA561KAT1A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812SA561KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77408402
|
Verical | Cap Ceramic 560pF 1500V C0G 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2320 | Americas - 140500 |
|
$0.2564 / $0.3642 | Buy Now |
DISTI #
52095709
|
Verical | Cap Ceramic 560pF 1500V C0G 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2044 | Americas - 364 |
|
$0.3677 / $0.3776 | Buy Now |