Part Details for 1812SA470KAT1A\SB by Kyocera AVX Components
Overview of 1812SA470KAT1A\SB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812SA470KAT1A\SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812SA470KAT1A\SB-ND
|
DigiKey | CAP CER 47PF 1.5KV C0G/NP0 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5933 | Buy Now |
DISTI #
1812SA470KAT1A\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 1500 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812SA470KAT1A\SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4186 | Buy Now |
DISTI #
581-1812SA470KAT1ASB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 47pF C0G 1812 10% Tol HV RoHS: Compliant | 0 |
|
$0.4940 / $0.5420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4930 | Buy Now |