Part Details for 1812R-391KTR by API Delevan
Overview of 1812R-391KTR by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-1812R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP2140ACPZ1812R7 | Analog Devices | .6A Buck 1.8Vo + 0.3A LDO 1.2V |
Price & Stock for 1812R-391KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-1812R-391KTR
|
Mouser Electronics | RF Inductors - SMD .39 UH 10% RoHS: Compliant | 0 |
|
$0.5470 / $1.2700 | Order Now |