Part Details for 1812R-105J by API Delevan
Overview of 1812R-105J by API Delevan
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-105JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for 1812R-105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN42114JCT-ND
|
DigiKey | FIXED IND 1MH 55MA 60 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46 In Stock |
|
$1.2350 / $2.7900 | Buy Now |
DISTI #
807-1812R-105J
|
Mouser Electronics | RF Inductors - SMD 1mH 5% RoHS: Compliant | 1483 |
|
$1.5800 / $2.9900 | Buy Now |
|
Future Electronics | P1812R Series 1000 uH ±5 % Tol. 60 Ohm 55 mA Unshielded Surface Mount Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Bristol Electronics | 1545 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 95 |
|
$2.2800 / $3.4200 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 30 |
|
$2.3800 / $3.8080 | Buy Now |
DISTI #
1812R-105J
|
TTI | RF Inductors - SMD 1mH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.5800 | Buy Now |
Part Details for 1812R-105J
1812R-105J CAD Models
1812R-105J Part Data Attributes
|
1812R-105J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1812R-105J
API Delevan
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.055 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for 1812R-105J
This table gives cross-reference parts and alternative options found for 1812R-105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812R-105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83446/39-61F | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | 1812R-105J vs M83446/39-61F |
M83446/39-61P | API Delevan | Check for Price | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812R-105J vs M83446/39-61P |
MIL1812R-105J | API Delevan | Check for Price | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812R-105J vs MIL1812R-105J |
MLRF1812-104J | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | 1812R-105J vs MLRF1812-104J |