There are no models available for this part yet.
Overview of 1812PC334KAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 1812PC334KAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H1649
|
Newark | Ceramic Capacitor 0.33Uf 250V, X7R, 10%, 1812, Capacitance:0.33Μf, Voltage(Dc):250V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812PC334KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now | |
DISTI #
12P9259
|
Newark | Ceramic Capacitor 0.33Uf 250V, X7R, 10%, 1812, Capacitance:0.33Μf, Voltage(Dc):250V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812PC334KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6480 | Buy Now | |
DISTI #
478-3987-1-ND
|
DigiKey | CAP CER 0.33UF 250V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1011 In Stock |
|
$0.3904 / $1.5000 | Buy Now | |
DISTI #
1812PC334KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812PC334KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3488 | Buy Now | |
DISTI #
581-1812PC334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .33uF X7R 1812 10% Tol RoHS: Compliant | 440 |
|
$0.3970 / $1.2400 | Buy Now | |
DISTI #
V36:1790_10677590
|
Arrow Electronics | Cap Ceramic 0.33uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2402 | Americas - 8000 |
|
$0.3607 / $0.4592 | Buy Now | |
DISTI #
V72:2272_10677590
|
Arrow Electronics | Cap Ceramic 0.33uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1 |
|
$0.4638 | Buy Now | |
Future Electronics | 1812 330 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now | ||
Bristol Electronics | 1242 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 330nf, 250V, 10±%, X7R Temp Coef. | 99218 |
|
$0.2630 / $0.7515 | Buy Now |
CAD Models for 1812PC334KAT1A by Kyocera AVX Components
Part Data Attributes for 1812PC334KAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for 1812PC334KAT1A
This table gives cross-reference parts and alternative options found for 1812PC334KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812PC334KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B334K251NB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Hitano Enterprise Corp | 1812PC334KAT1A vs 1812B334K251NB |
C4532X7R334KKWS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Darfon Corporation | 1812PC334KAT1A vs C4532X7R334KKWS |
1812PC334KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812PC334KAT1A vs 1812PC334KAZ1A |
1812PC334KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812PC334KAT1A vs 1812PC334KAZ3A |
1812B334K251N | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Hitano Enterprise Corp | 1812PC334KAT1A vs 1812B334K251N |
MC12KTB251334 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Viking Tech Corp | 1812PC334KAT1A vs MC12KTB251334 |
OP43B334K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1812PC334KAT1A vs OP43B334K251CT |
GCJ43DR72E334KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 1812PC334KAT1A vs GCJ43DR72E334KXJ1L |
GRJ43DR72E334KWJ1L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 1812PC334KAT1A vs GRJ43DR72E334KWJ1L |
1812B334K251N1 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Hitano Enterprise Corp | 1812PC334KAT1A vs 1812B334K251N1 |