Datasheets
1812N821M202YX100HWM by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812,

Part Details for 1812N821M202YX100HWM by Knowles Capacitors

Overview of 1812N821M202YX100HWM by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for 1812N821M202YX100HWM

1812N821M202YX100HWM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812N821M202YX100HWM Part Data Attributes

1812N821M202YX100HWM Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1812N821M202YX100HWM Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1812
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.00082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
JESD-609 Code e0
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 2000 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.18 mm

Alternate Parts for 1812N821M202YX100HWM

This table gives cross-reference parts and alternative options found for 1812N821M202YX100HWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N821M202YX100HWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812N821M202SX100HM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202SX100HM
1812N821M202YX100HTM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202YX100HTM
1812N821M202YX100T Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202YX100T
1812A2K00821MCR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812N821M202YX100HWM vs 1812A2K00821MCR
1812N821M202PX100HM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202PX100HM
1812GA821MAT9A Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Kyocera AVX Components 1812N821M202YX100HWM vs 1812GA821MAT9A
1812GA821MA19A Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Kyocera AVX Components 1812N821M202YX100HWM vs 1812GA821MA19A
1812N821M202SX100W Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202SX100W
1812N821M202PX100HWM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202PX100HWM
1812N821M202PX100T Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors 1812N821M202YX100HWM vs 1812N821M202PX100T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812N821M202YX100HWM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812N821M202YX100HWM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812N821M202YX100HWM would you like to use for your alert(s)?
  • Please alert me when 1812N821M202YX100HWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812N821M202YX100HWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812N821M202YX100HWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812N821M202YX100HWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812N821M202YX100HWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812N821M202YX100HWM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: