Part Details for 1812N161G301NT by Knowles Capacitors
Overview of 1812N161G301NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N161G301NT
1812N161G301NT CAD Models
1812N161G301NT Part Data Attributes
|
1812N161G301NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N161G301NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N161G301NT
This table gives cross-reference parts and alternative options found for 1812N161G301NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N161G301NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N161G301YT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301YT |
1812N161G301VH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301VH |
1812N161G301S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301S |
1812N161G301SHW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301SHW |
1812N161G301NTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301NTM |
1812N161G301N | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301N |
1812N161G301VHWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301VHWM |
1812N161G301VM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301VM |
1812N161G301YHW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301YHW |
1812N161G301NHTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301NT vs 1812N161G301NHTM |