There are no models available for this part yet.
Overview of 1812LS-683XKBC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-153XJBB | Coilcraft Inc | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 1812LS-683XKBC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1197 |
|
RFQ | ||||
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1915 | 28 |
|
$0.1050 | Buy Now |
CAD Models for 1812LS-683XKBC by Coilcraft Inc
Part Data Attributes for 1812LS-683XKBC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1915
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1915
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
6 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.43 mm
|
Package Length
|
4.95 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.18 A
|
Self Resonance Frequency
|
16 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
10%
|
Alternate Parts for 1812LS-683XKBC
This table gives cross-reference parts and alternative options found for 1812LS-683XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-683XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812LS-683XKBD | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | Coilcraft Inc | 1812LS-683XKBC vs 1812LS-683XKBD |