Part Details for 1812LS-564XJBC by Coilcraft Inc
Overview of 1812LS-564XJBC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-564XJBC | Coilcraft Inc | General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for 1812LS-564XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1516 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.4800 / $1.2000 | Buy Now | |
|
Quest Components | 464 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 670 |
|
Buy Now |
Part Details for 1812LS-564XJBC
1812LS-564XJBC CAD Models
1812LS-564XJBC Part Data Attributes
|
1812LS-564XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-564XJBC
Coilcraft Inc
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 28.5 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for 1812LS-564XJBC
This table gives cross-reference parts and alternative options found for 1812LS-564XJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-564XJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST450RAB564JQH | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JQH |
ST450RAB564JPH | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JPH |
ST450RAB564JPZ | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JPZ |
ST450RAB564JTH | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JTH |
ST450RAB564JQZ | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JQZ |
ST450RAB564JLZ | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JLZ |
ST450RAB564JRZ | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JRZ |
ST450RAB564JLH | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JLH |
ST450RAB564JSH | General Purpose Inductor, 560uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-564XJBC vs ST450RAB564JSH |