Part Details for 1812LS-563XJ by Coilcraft Inc
Overview of 1812LS-563XJ by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-563XJLB | Coilcraft Inc | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812LS-563XJLC | Coilcraft Inc | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812LS-563XJRC | Coilcraft Inc | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1915 |
Price & Stock for 1812LS-563XJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
84 In Stock |
|
$1.5900 / $6.2900 | Buy Now |