1812LS-393XKBC
Coilcraft Inc
Description: General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1915, CHIP

Overview of 1812LS-393XKBC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 1812LS-393XKBC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   530
RFQ

CAD Models for 1812LS-393XKBC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812LS-393XKBC by Coilcraft Inc

1812LS-393XKBC
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Package Description
1915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1915
Construction
Chip
Core Material
FERRITE
DC Resistance
4.5 Ω
Inductance-Nom (L)
39 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
3.43 mm
Package Length
4.95 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.21 A
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.5 MHz
Tolerance
10%
Want to compare parts?
  1. 1812LS-393XKBC
    Coilcraft Inc
    General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1915, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812LS-393XKBC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812LS-393XKBC by Coilcraft Inc

  • Please alert me when 1812LS-393XKBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1812LS-393XKBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812LS-393XKBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1812LS-393XKBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812LS-393XKBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812LS-393XKBC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: