-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-393XJLB | Coilcraft Inc | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812LS-393XJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-393XJLB
Coilcraft Inc
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 1812LS-393XJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-393XJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812LS-393XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP, 1812 | 1812LS-393XJLB vs 1812LS-393XJSC |
1812LS-393XJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP, 1812 | 1812LS-393XJLB vs 1812LS-393XJSD |
1812LS-393XJLC | Coilcraft Inc | $0.8820 | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-393XJLB vs 1812LS-393XJLC |
1812LS-393XJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-393XJLB vs 1812LS-393XJTB |
1812LS-393XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-393XJLB vs 1812LS-393XJLD |
1812LS-393XJSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP, 1812 | 1812LS-393XJLB vs 1812LS-393XJSB |
1812LS-393XJRB | Coilcraft Inc | Check for Price | RF inductor, ferrite core, 5% tol, SMT, RoHS | 1812LS-393XJLB vs 1812LS-393XJRB |
1812LS-393XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1915 | 1812LS-393XJLB vs 1812LS-393XJRC |
1812LS-393XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-393XJLB vs 1812LS-393XJTD |