Part Details for 1812LS-123XKBB by Coilcraft Inc
Overview of 1812LS-123XKBB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-153XJBB | Coilcraft Inc | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Part Details for 1812LS-123XKBB
1812LS-123XKBB CAD Models
1812LS-123XKBB Part Data Attributes
|
1812LS-123XKBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-123XKBB
Coilcraft Inc
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |