Part Details for 1812LS-104XKBC by Coilcraft Inc
Overview of 1812LS-104XKBC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-153XJBB | Coilcraft Inc | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 1812LS-104XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1152 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 100uh, 10±% | 1600 |
|
$0.6850 / $1.9570 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 100uh, 10±% | 419 |
|
$0.4732 / $1.8200 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 100uh, 10±% | 400 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 100uh, 10±% | 384 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 100uh, 10±% | 320 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 100uh, 10±% | 39 |
|
$0.3750 / $0.4500 | Buy Now |
Part Details for 1812LS-104XKBC
1812LS-104XKBC CAD Models
1812LS-104XKBC Part Data Attributes
|
1812LS-104XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-104XKBC
Coilcraft Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |