-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5557
|
Newark | Polyfuse, Ptc, 1812, 2.6A, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:2.6A, Tripping Current:5A, Voltage Rating:8Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse 1812L260THDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.2790 / $0.5490 | Buy Now |
DISTI #
28X2664
|
Newark | Fuse, Ptc Reset, 8V, 3.5, Smd, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:8Vdc, Holding Current:2.6A, Trip Current:5A, Time To Trip:2.5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L260THDR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2270 | Buy Now |
DISTI #
F3376CT-ND
|
DigiKey | PTC RESET FUSE 8V 2.6A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7710 In Stock |
|
$0.2080 / $0.5600 | Buy Now |
DISTI #
576-1812L260THDR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A RoHS: Compliant | 1317 |
|
$0.2380 / $0.5600 | Buy Now |
DISTI #
V72:2272_06416987
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 8VDC 100A 0.8W 2.5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1630 Container: Cut Strips | Americas - 911 |
|
$0.2134 / $0.2425 | Buy Now |
DISTI #
75572706
|
RS | PTC 8V POLYFUSE SMD THIN 1812 2.6A | Littelfuse 1812L260THDR Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | RFQ |
|
Future Electronics | 1812L Series 1812 8 V 2.6 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 1500Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 2.6 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2000 / $0.2200 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 2.6 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
25745909
|
Verical | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 8VDC 100A 0.8W 2.5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1630 | Americas - 911 |
|
$0.2134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L260THDR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L260THDR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.047 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |