-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L075
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L075
Littelfuse Inc
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.42 OHMS AT 20 DEGREE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Rated Temperature | 85 °C | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFMF.075.2 | PTC Resettable Fuse, 0.45ohm, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Schurter Electronic Components | 1812L075 vs PFMF.075.2 |
SMD1812P075TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.26ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L075 vs SMD1812P075TS |
SMD1812P075TF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.26ohm, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT | Littelfuse Inc | 1812L075 vs SMD1812P075TF |