-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA210030DR0000BU | Renesas Electronics Corporation | RAA210030 Demonstration Board | |
10158832-0030DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER | |
TPS3707-30DR | Texas Instruments | Processor supervisory circuit with power fail 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8224
|
Newark | Fuse, Resettable Ptc, 1812, 30Vdc, 350Ma, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:30Vdc, Holding Current:350Ma, Trip Current:750Ma, Time To Trip:0.15S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 1812L035/30DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.9480 / $1.8700 | Buy Now |
DISTI #
28X2657
|
Newark | Fuse, Resettable Ptc, 1812, 30Vdc, 350Ma, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:30Vdc, Holding Current:350Ma, Trip Current:750Ma, Time To Trip:0.15S Rohs Compliant: Yes |Littelfuse 1812L035/30DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7330 / $0.7440 | Buy Now |
DISTI #
F4158CT-ND
|
DigiKey | PTC RESET FUSE 30V 350MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6749 In Stock |
|
$0.7486 / $1.9100 | Buy Now |
DISTI #
576-1812L035/30DR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A RoHS: Compliant | 10996 |
|
$0.7480 / $1.7800 | Buy Now |
DISTI #
E02:0323_00696528
|
Arrow Electronics | PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 30VDC 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2425 | Europe - 30000 |
|
$0.6540 / $0.6939 | Buy Now |
DISTI #
V72:2272_06416942
|
Arrow Electronics | PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 30VDC 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2116 Container: Cut Strips | Americas - 484 |
|
$0.5858 / $1.2340 | Buy Now |
DISTI #
72244520
|
RS | Fuse, Resettable, PTC, 1812L Series, Surface Mount, Polymeric, 30V, 350mA | Littelfuse 1812L035/30DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
Future Electronics | 1812L Series 1812 30 V 0.35 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 10500Reel |
|
$0.5750 / $0.6300 | Buy Now |
|
Future Electronics | 1812L Series 1812 30 V 0.35 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5750 / $0.6250 | Buy Now |
DISTI #
84981129
|
Verical | PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 30VDC 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2425 | Americas - 30000 |
|
$0.6709 / $0.7118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L035/30DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L035/30DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:1.7 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |