-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 4.4ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5024
|
Newark | Pptc Resettable Fuse, 0.2A, 60Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:60Vdc, Holding Current:200Ma, Tripping Current:400Ma, Time To Trip:2S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 1812L020/60DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1418 |
|
$0.6660 | Buy Now |
DISTI #
17AC5645
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.2A, Smd, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:200Ma, Tripping Current:400A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 1812L020/60DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8980 | Buy Now |
DISTI #
91T3501
|
Newark | Ptc 60V Polyfuse Surf Mount 1812 0.20A/ Tr |Littelfuse 1812L020/60DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9710 | Buy Now |
DISTI #
F4245CT-ND
|
DigiKey | PTC RESET FUSE 60V 200MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10143 In Stock |
|
$0.2054 / $0.5600 | Buy Now |
DISTI #
576-1812L020/60DR
|
Mouser Electronics | Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT RoHS: Compliant | 1373 |
|
$0.7190 / $1.9100 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 0.2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 16500Reel |
|
$0.1690 / $0.1850 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 0.2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 12000Reel |
|
$0.1690 / $0.1850 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 0.2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1690 / $0.1860 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 4.4OHM, SURFACE MOUNT | 20 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 4.4OHM, SURFACE MOUNT | 385 |
|
$0.5000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L020/60DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L020/60DR
Littelfuse Inc
PTC Resettable Fuse, 4.4ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |