Part Details for 1812GA561JAT2A by Kyocera AVX Components
Overview of 1812GA561JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812GA561JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-1812GA561JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3D561JV NEW GLOBAL PN 2kV 560pF A 581-KGM43FCG3D561JV RoHS: Compliant | 780 |
|
$0.4670 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0 | Buy Now |
DISTI #
1812GA561JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3D561JV NEW GLOBAL PN 2kV 560pF A 581-KGM43FCG3D561JV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4190 / $0.4510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
C1S127010726398
|
Chip1Stop | Capacitor Ceramic Multilayer | 2000 |
|
$0.7470 / $0.7790 | Buy Now |
Part Details for 1812GA561JAT2A
1812GA561JAT2A CAD Models
1812GA561JAT2A Part Data Attributes
|
1812GA561JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GA561JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GA561JAT2A
This table gives cross-reference parts and alternative options found for 1812GA561JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GA561JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1812A2K0561JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812, | Cal-Chip Electronics | 1812GA561JAT2A vs CHV1812A2K0561JCT |
1812GA561JA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GA561JAT2A vs 1812GA561JA12A |
KGM43FCG3D561JV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GA561JAT2A vs KGM43FCG3D561JV |
VJ1812A561JBFAT4X | Capacitor, Ceramic, Chip, General Purpose, 560pF, 2000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 1812GA561JAT2A vs VJ1812A561JBFAT4X |
1812GA561JA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GA561JAT2A vs 1812GA561JA14A |
1812GA561JAT3A | Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812 | Kyocera AVX Components | 1812GA561JAT2A vs 1812GA561JAT3A |
1812GA561JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GA561JAT2A vs 1812GA561JAT4A |
1812GA561JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812GA561JAT2A vs 1812GA561JAZ4A |
1812GA561JAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812GA561JAT2A vs 1812GA561JAZ2A |
CHV1812N2K0561JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | 1812GA561JAT2A vs CHV1812N2K0561JCT |