Part Details for 1812GA500KA11A by Kyocera AVX Components
Overview of 1812GA500KA11A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812GA500KA11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812GA500KA11A
|
Avnet Americas | Cap Ceramic 50pF 2000V C0G 10% SMD 1812 125?C T/R - Tape and Reel (Alt: 1812GA500KA11A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |