Part Details for 1812DPS-153MC by Coilcraft Inc
Overview of 1812DPS-153MC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-153MC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 1812DPS-153MC
1812DPS-153MC CAD Models
1812DPS-153MC Part Data Attributes
|
1812DPS-153MC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812DPS-153MC
Coilcraft Inc
General Purpose Inductor, 15uH, 20%, 2 Element, SMD, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.96 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 37 | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |