There are no models available for this part yet.
Overview of 1812CS-333XKBC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Price & Stock for 1812CS-333XKBC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 5 | 515 |
|
$0.3600 / $1.1250 | Buy Now | ||
Quest Components | 1 ELEMENT, 33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1316 |
|
$0.1440 / $0.2700 | Buy Now | ||
Quest Components | 1 ELEMENT, 33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 412 |
|
$0.4500 / $1.5000 | Buy Now |
CAD Models for 1812CS-333XKBC by Coilcraft Inc
Part Data Attributes for 1812CS-333XKBC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1915
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1915
|
Construction
|
Wrap Around
|
Core Material
|
CERAMIC
|
DC Resistance
|
13.5 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.43 mm
|
Package Length
|
4.95 mm
|
Package Style
|
PCB Mount
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.145 A
|
Self Resonance Frequency
|
20 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 10 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
10%
|