Part Details for 1812CC562KAT3A by Kyocera AVX Components
Overview of 1812CC562KAT3A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC562KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2413
|
Newark | Capacitor Ceramic 5600Pf 630V, X7R, 10%, 1812, Capacitance:5600Pf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1812CC562KAT3A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.4520 | Buy Now |
DISTI #
1812CC562KAT3A-ND
|
DigiKey | CAP CER 5600PF 630V X7R 1812 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4450 | Buy Now |
DISTI #
1812CC562KAT3A
|
Avnet Americas | Cap Ceramic 0.0056uF 600V/630V X7R 10% SMD 1812 125?C T/R - Tape and Reel (Alt: 1812CC562KAT3A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 | Buy Now |
DISTI #
581-1812CC562KAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 5600pF X7R 1812 10% Tol HV RoHS: Compliant | 0 |
|
$0.4330 / $0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
Part Details for 1812CC562KAT3A
1812CC562KAT3A CAD Models
1812CC562KAT3A Part Data Attributes
|
1812CC562KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC562KAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC562KAT3A
This table gives cross-reference parts and alternative options found for 1812CC562KAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC562KAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CC562KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562KA13A |
1812CC562KA14A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562KA14A |
1812CC562K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562K4Z2A |
1812CC562KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562KAZ4A |
VJ1812Y562KBLAT4X | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812CC562KAT3A vs VJ1812Y562KBLAT4X |
1812CC562K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562K4Z1A |
1812CC562K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562K4T4A |
VJ1812Y562KBLAT4X | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 630V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 1812CC562KAT3A vs VJ1812Y562KBLAT4X |
1812CC562K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562K4Z4A |
1812CC562K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC562KAT3A vs 1812CC562K4Z3A |