Part Details for 1812CC224KAT2A by Kyocera AVX Components
Overview of 1812CC224KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812CC224KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4913
|
Newark | Cap, 0.22Uf, 630V, Mlcc, 1812, Capacitance:0.22Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mmrohs Compliant: Yes |Kyocera Avx 1812CC224KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 236 |
|
$0.7180 | Buy Now |
DISTI #
08AK4914
|
Newark | Cap, 0.22Uf, 630V, Mlcc, 1812, Capacitance:0.22Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mmrohs Compliant: Yes |Kyocera Avx 1812CC224KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5640 | Buy Now |
DISTI #
478-KGM43JR72J224KVCT-ND
|
DigiKey | CAP CER 0.22UF 630V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4860 In Stock |
|
$0.1921 / $0.7200 | Buy Now |
DISTI #
1812CC224KAT2A
|
Avnet Americas | Cap Ceramic 0.22uF 630|600V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 1812CC224KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 248000 |
|
$0.1372 | Buy Now |
DISTI #
08AK4913
|
Avnet Americas | Cap Ceramic 0.22uF 630|600V X7R 10% SMD 1812 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 08AK4913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 246 Partner Stock |
|
$0.6970 | Buy Now |
DISTI #
581-1812CC224KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72J224KV NEW GLOBAL PN 630V 0.22uF X7R 1812 10% RoHS: Compliant | 7443 |
|
$0.2550 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14000 Partner Stock |
|
$0 | Buy Now |
DISTI #
1812CC224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72J224KV NEW GLOBAL PN 630V 0.22uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2820 | Buy Now |
Part Details for 1812CC224KAT2A
1812CC224KAT2A CAD Models
1812CC224KAT2A Part Data Attributes
|
1812CC224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC224KAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |