Part Details for 1812CC104MAZ1A by Kyocera AVX Components
Overview of 1812CC104MAZ1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC104MAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M5025
|
Newark | Capacitor Ceramic 0.1Uf, 630V, X7R, 20%, 1812, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812CC104MAZ1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.6080 | Buy Now |
DISTI #
1812CC104MAZ1A-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1812 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5910 | Buy Now |
DISTI #
1812CC104MAZ1A
|
Avnet Americas | Cap Ceramic 0.1uF 600V/630V X7R 20% SMD 1812 FlexiTerm 125?C T/R - Tape and Reel (Alt: 1812CC104MAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3949 | Buy Now |
DISTI #
581-1812CC104MAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF X7R 1812 2 0% Tol HV RoHS: Compliant | 0 |
|
$0.4340 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4330 | Buy Now |
Part Details for 1812CC104MAZ1A
1812CC104MAZ1A CAD Models
1812CC104MAZ1A Part Data Attributes
|
1812CC104MAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC104MAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC104MAZ1A
This table gives cross-reference parts and alternative options found for 1812CC104MAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC104MAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B104M601DX100M | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601DX100M |
1812B104M601DX100W | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601DX100W |
1812B104M601CX100M | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601CX100M |
1812B104M601DX100TM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601DX100TM |
1812B104M601NX100WM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601NX100WM |
1812B104M601SX100W | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601SX100W |
LD12CC104MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC104MAZ1A vs LD12CC104MAX9A |
LD12CC104MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC104MAZ1A vs LD12CC104MAX1A |
1812B104M601YX100 | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812CC104MAZ1A vs 1812B104M601YX100 |
1812CC104MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC104MAZ1A vs 1812CC104MAX9A |