Part Details for 1812CC104KAZ2A\SB by Kyocera AVX Components
Overview of 1812CC104KAZ2A\SB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC104KAZ2A\SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1812CC104KAZ2A\SBCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2543 / $1.0700 | Buy Now |
DISTI #
1812CC104KAZ2A\SB
|
Avnet Americas | Cap Ceramic 0.1uF 600V/630V X7R 10% SMD 1812 125?C T/R - Tape and Reel (Alt: 1812CC104KAZ2A\SB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.3679 | Buy Now |
DISTI #
581-1812CC104KAZ2ASB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH VOLT RoHS: Compliant | 0 |
|
Order Now |