Part Details for 1812CC104KAT1A by Kyocera AVX Components
Overview of 1812CC104KAT1A by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC104KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6906
|
Newark | Ceramic Capacitor 0.1Uf, 630V, X7R, 10%, 1812, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812CC104KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2210 | Buy Now |
DISTI #
69H6719
|
Newark | Ceramic Capacitor 0.1Uf, 630V, X7R, 10%, 1812, Full Reel, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1812CC104KAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5400 | Buy Now |
DISTI #
478-4009-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14727 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
1812CC104KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC104KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4350 | Buy Now |
DISTI #
1812CC104KAT1A\\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC104KAT1A\\SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1812CC104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% RoHS: Compliant | 11833 |
|
$0.1600 / $0.6900 | Buy Now |
DISTI #
V36:1790_07467314
|
Arrow Electronics | Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2302 | Americas - 34000 |
|
$0.4125 | Buy Now |
DISTI #
V72:2272_07467314
|
Arrow Electronics | Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 91 |
|
$0.4536 / $0.4691 | Buy Now |
DISTI #
70001757
|
RS | Capacitor, Ceramic, Cap 0.1 uF Tol 10%, SMT, 600V, X7R, TR | AVX 1812CC104KAT1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 |
|
$0.5700 / $0.7000 | Buy Now |
|
Future Electronics | 1812 100 nF 600/630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 27000Reel |
|
$0.1620 / $0.1820 | Buy Now |
Part Details for 1812CC104KAT1A
1812CC104KAT1A CAD Models
1812CC104KAT1A Part Data Attributes:
|
1812CC104KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC104KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 630V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC104KAT1A
This table gives cross-reference parts and alternative options found for 1812CC104KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC104KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y104KBLAT4X | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812CC104KAT1A vs VJ1812Y104KBLAT4X |
KGF43FR72J104KV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC104KAT1A vs KGF43FR72J104KV |
KGF43FR72J104KS | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC104KAT1A vs KGF43FR72J104KS |
KGM43FR72J104KS | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC104KAT1A vs KGM43FR72J104KS |