Part Details for 1812CC103KAZ1A by Kyocera AVX Components
Overview of 1812CC103KAZ1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC103KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812CC103KAZ1A-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1812 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6460 | Buy Now |
DISTI #
1812CC103KAZ1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC103KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6810 / $0.7795 | Buy Now |
DISTI #
581-1812CC103KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .01uF X7R 1812 10% Tol HV RoHS: Compliant | 0 |
|
$0.6090 / $0.6330 | Order Now |
|
Future Electronics | 1812CC103KAZ1A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
1812CC103KAZ1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC103KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1812CC103KAZ1A
1812CC103KAZ1A CAD Models
1812CC103KAZ1A Part Data Attributes
|
1812CC103KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC103KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |