Part Details for 1812CC101KAT1A by Kyocera AVX Components
Overview of 1812CC101KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC101KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2271
|
Newark | Capacitor Ceramic 100Pf, 630V, X7R, 10%, 1812, Capacitance:100Pf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812CC101KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.5280 | Buy Now |
DISTI #
1812CC101KAT1A-ND
|
DigiKey | CAP CER 100PF 630V X7R 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4944 | Buy Now |
DISTI #
1812CC101KAT1A
|
Avnet Americas | Cap Ceramic 100pF 600V/630V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812CC101KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4864 / $0.5568 | Buy Now |
DISTI #
581-1812CC101KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF X7R 1812 10% Tol HV RoHS: Compliant | 0 |
|
$0.4120 / $0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |