Part Details for 1812B105K500NT by Novacap
Overview of 1812B105K500NT by Novacap
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812B105K500NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-1812B105K500NTTR-ND
|
DigiKey | MULTILAYER CERAMIC CAPACITOR Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0180 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, X7R Temp Coef. | 400 |
|
$1.4350 / $3.4788 | Buy Now |
|
ES Components | NOVACAP 1812B105K500NT | 0 in Stock |
|
RFQ |