Part Details for 1812ASM-150G-01 by FASTRON GmBH
Overview of 1812ASM-150G-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
ZSC31150GLG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner | |
ZSC31150GEG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner |
Price & Stock for 1812ASM-150G-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1812ASM-150G-01
|
Mouser Electronics | RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open), 15H, Tol: 2% RoHS: Compliant | 0 |
|
$0.3690 / $0.4490 | Order Now |
|
NAC | Non-magnetic Chip Inductor (Wire wound -open), 15�H, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1812ASM-150G-01
1812ASM-150G-01 CAD Models
1812ASM-150G-01 Part Data Attributes
|
1812ASM-150G-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812ASM-150G-01
FASTRON GmBH
General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1915 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 9.6 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 10 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 2% |
Alternate Parts for 1812ASM-150G-01
This table gives cross-reference parts and alternative options found for 1812ASM-150G-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812ASM-150G-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812ASM-150G-04 | FASTRON GmBH | Check for Price | General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP | 1812ASM-150G-01 vs 1812ASM-150G-04 |