Part Details for 1812AA222JAT1A by Kyocera AVX Components
Overview of 1812AA222JAT1A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812AA222JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P9250
|
Newark | Ceramic Capacitor 2200Pf 1000V, C0G, 5%, 1812, Capacitance:2200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812AA222JAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
56J1993
|
Newark | Ceramic Capacitor 2200Pf 1000V, C0G, 5%, 1812, Capacitance:2200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812AA222JAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 / $1.1600 | Buy Now |
DISTI #
478-11409-1-ND
|
DigiKey | CAP CER 2200PF 1KV C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2760 In Stock |
|
$0.5180 / $1.8100 | Buy Now |
DISTI #
1812AA222JAT1A
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V C0G 5% SMD 1812 125?C T/R - Tape and Reel (Alt: 1812AA222JAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
581-1812AA222J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 2200pF C0G 1812 5% Tol HV RoHS: Compliant | 2598 |
|
$0.8040 / $1.8100 | Buy Now |
DISTI #
V72:2272_10677128
|
Arrow Electronics | Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2328 Container: Cut Strips | Americas - 900 |
|
$0.5168 / $0.7958 | Buy Now |
|
Bristol Electronics | 22574 |
|
RFQ |
Part Details for 1812AA222JAT1A
1812AA222JAT1A CAD Models
1812AA222JAT1A Part Data Attributes
|
1812AA222JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812AA222JAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812AA222JAT1A
This table gives cross-reference parts and alternative options found for 1812AA222JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812AA222JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812AA222JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JAZ4A |
CHV1812N1K0222JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1812AA222JAT1A vs CHV1812N1K0222JCT-LF |
1812AA222JA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JA14A |
1812AA222JA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JA13A |
1812AA222JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JAT2A |
1812AA222JA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JA12A |
1812AA222JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JAT4A |
CHV1812A1K0222JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Cal-Chip Electronics | 1812AA222JAT1A vs CHV1812A1K0222JCT-LF |
1812AA222JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812AA222JAT1A vs 1812AA222JAT3A |
CHV1812F1K0222JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Cal-Chip Electronics | 1812AA222JAT1A vs CHV1812F1K0222JCT-LF |