Part Details for 1812AA151KAT1A\\SB by Kyocera AVX Components
Overview of 1812AA151KAT1A\\SB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812AA151KAT1A\\SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1956
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1812AA151KAT1A\\SB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6650 | Buy Now |
DISTI #
1812AA151KAT1A\\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 1000 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812AA151KAT1A\\SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.5954 | Buy Now |