Part Details for 1812YA250910KCRSY2 by Knowles Capacitors
Overview of 1812YA250910KCRSY2 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812YA250910KCRSY2
1812YA250910KCRSY2 CAD Models
1812YA250910KCRSY2 Part Data Attributes
|
1812YA250910KCRSY2
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812YA250910KCRSY2
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812YA250910KCRSY2
This table gives cross-reference parts and alternative options found for 1812YA250910KCRSY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812YA250910KCRSY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812YA250910KATSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812YA250910KCRSY2 vs 1812YA250910KATSY2 |
1812YA250910KARSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812YA250910KCRSY2 vs 1812YA250910KARSY2 |
1812JA250910KABSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812YA250910KCRSY2 vs 1812JA250910KABSY2 |
1812JA250910KCTSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812YA250910KCRSY2 vs 1812JA250910KCTSY2 |
1812YA250910KCTSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812YA250910KCRSY2 vs 1812YA250910KCTSY2 |
1812JA250910KATSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812YA250910KCRSY2 vs 1812JA250910KATSY2 |