Part Details for 1812Y6K00101JCR by Syfer Technology
Overview of 1812Y6K00101JCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y6K00101JCR
1812Y6K00101JCR CAD Models
1812Y6K00101JCR Part Data Attributes
|
1812Y6K00101JCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y6K00101JCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y6K00101JCR
This table gives cross-reference parts and alternative options found for 1812Y6K00101JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y6K00101JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812J6K00101JCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | 1812Y6K00101JCR vs 1812J6K00101JCT |
1812Y6K00101JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812Y6K00101JCR vs 1812Y6K00101JCR |
1812Y6K00101JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812Y6K00101JCR vs 1812Y6K00101JCB |
1812A6K00101JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812Y6K00101JCR vs 1812A6K00101JCT |
1812Y6K00101JCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812Y6K00101JCR vs 1812Y6K00101JCC |
1812Y6K00101JCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | 1812Y6K00101JCR vs 1812Y6K00101JCT |
1812F6K00101JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812Y6K00101JCR vs 1812F6K00101JCB |
1812H6K00101JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812Y6K00101JCR vs 1812H6K00101JCB |
1812A6K00101JCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812Y6K00101JCR vs 1812A6K00101JCC |
1812H6K00101JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812Y6K00101JCR vs 1812H6K00101JCR |