Part Details for 1812Y6300222JXT by Knowles Capacitors
Overview of 1812Y6300222JXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y6300222JXT
1812Y6300222JXT CAD Models
1812Y6300222JXT Part Data Attributes
|
1812Y6300222JXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y6300222JXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y6300222JXT
This table gives cross-reference parts and alternative options found for 1812Y6300222JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y6300222JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CC222J4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812Y6300222JXT vs 1812CC222J4T9A |
1812CC222J4Z3A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812Y6300222JXT vs 1812CC222J4Z3A |
1812F6300222JXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y6300222JXT vs 1812F6300222JXT |
1812CC222J4Z9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812Y6300222JXT vs 1812CC222J4Z9A |
1812F6300222JXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y6300222JXT vs 1812F6300222JXB |
1812J6300222JXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | Syfer Technology | 1812Y6300222JXT vs 1812J6300222JXT |
1812CC222J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812Y6300222JXT vs 1812CC222J4T2A |
1812J6300222JXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y6300222JXT vs 1812J6300222JXR |
1812F6300222JXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y6300222JXT vs 1812F6300222JXR |
1812A6300222JXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y6300222JXT vs 1812A6300222JXT |