Part Details for 1812Y5K0561MXB by Knowles Capacitors
Overview of 1812Y5K0561MXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y5K0561MXB
1812Y5K0561MXB CAD Models
1812Y5K0561MXB Part Data Attributes
|
1812Y5K0561MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y5K0561MXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y5K0561MXB
This table gives cross-reference parts and alternative options found for 1812Y5K0561MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y5K0561MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502S43W561MF4U | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0561MXB vs 502S43W561MF4U |
1812Y5K0561MXR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y5K0561MXB vs 1812Y5K0561MXR |
502S43W561MF6T | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0561MXB vs 502S43W561MF6T |
MSC12X561M502 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 1812Y5K0561MXB vs MSC12X561M502 |
502S43W561MF6R | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0561MXB vs 502S43W561MF6R |
502S43W561MF4R | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0561MXB vs 502S43W561MF4R |
502S43W561MF4T | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0561MXB vs 502S43W561MF4T |