Datasheets
1812Y5K0561MXB by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for 1812Y5K0561MXB by Knowles Capacitors

Overview of 1812Y5K0561MXB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for 1812Y5K0561MXB

1812Y5K0561MXB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812Y5K0561MXB Part Data Attributes

1812Y5K0561MXB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1812Y5K0561MXB Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 5000 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 1812Y5K0561MXB

This table gives cross-reference parts and alternative options found for 1812Y5K0561MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y5K0561MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
502S43W561MF4U CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812Y5K0561MXB vs 502S43W561MF4U
1812Y5K0561MXR Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5K0561MXB vs 1812Y5K0561MXR
502S43W561MF6T Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812Y5K0561MXB vs 502S43W561MF6T
MSC12X561M502 Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation 1812Y5K0561MXB vs MSC12X561M502
502S43W561MF6R CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812Y5K0561MXB vs 502S43W561MF6R
502S43W561MF4R CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812Y5K0561MXB vs 502S43W561MF4R
502S43W561MF4T Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812Y5K0561MXB vs 502S43W561MF4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812Y5K0561MXB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812Y5K0561MXB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812Y5K0561MXB would you like to use for your alert(s)?
  • Please alert me when 1812Y5K0561MXB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812Y5K0561MXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812Y5K0561MXB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812Y5K0561MXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812Y5K0561MXB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812Y5K0561MXB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: