Part Details for 1812Y5K0331KXR by Knowles Capacitors
Overview of 1812Y5K0331KXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y5K0331KXR
1812Y5K0331KXR CAD Models
1812Y5K0331KXR Part Data Attributes
|
1812Y5K0331KXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y5K0331KXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y5K0331KXR
This table gives cross-reference parts and alternative options found for 1812Y5K0331KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y5K0331KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1812X7R331K5KVX1Y2TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812Y5K0331KXR vs NMC-H1812X7R331K5KVX1Y2TRPLPF |
MSC12X331K502 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 1812Y5K0331KXR vs MSC12X331K502 |
502S43W331KF4T | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0331KXR vs 502S43W331KF4T |
502S43W331KF4R | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0331KXR vs 502S43W331KF4R |
1812Y5K0331KXT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y5K0331KXR vs 1812Y5K0331KXT |
502S43W331KF6U | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0331KXR vs 502S43W331KF6U |
502S43W331KF4U | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0331KXR vs 502S43W331KF4U |
502S43W331KF6R | CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y5K0331KXR vs 502S43W331KF6R |