Part Details for 1812Y5000472MER by Syfer Technology
Overview of 1812Y5000472MER by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y5000472MER
1812Y5000472MER CAD Models
1812Y5000472MER Part Data Attributes
|
1812Y5000472MER
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y5000472MER
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y5000472MER
This table gives cross-reference parts and alternative options found for 1812Y5000472MER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y5000472MER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812H5000472MXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812H5000472MXQS02A5 |
1812F5000472MXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812F5000472MXQS02A |
1812A5000472MXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812A5000472MXRS02A |
1812F5000472MXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812F5000472MXQS02A5 |
1812A5000472MXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812A5000472MXBS02A5 |
1812H5000472MXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812H5000472MXQS02A |
1812Y5000472MEB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y5000472MER vs 1812Y5000472MEB |
1812Y5000472MER | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y5000472MER vs 1812Y5000472MER |
1812H5000472MXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812H5000472MXRS02A |
1812F5000472MXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y5000472MER vs 1812F5000472MXRS02A5 |